text.skipToContent text.skipToNavigation

Manufacturer Part #

MP1567DK-LF-Z

MP1567 Series 6 V 1.2 A Synchronous Rectified Step-Down Converter - MSOP-10

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP1567DK-LF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.6V to 6V
Output Current-Max: 1.2A
Output Voltage Range: 0.9V to 4.5V
Switching Frequency-Max: 800kHz
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,850.00
USD
Quantity
Unit Price
2,500+
$1.14
Product Variant Information section