text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3432GL-Z

Fully Integrated, Synchronous, 30W Boost Converter with Pass-through Mode

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP3432GL-Z - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 0.8V to 13V
Output Current-Max: 10A
Output Voltage Range: 0.8V to 16V
Output Type: Adjustable
Switching Frequency-Max: 600kHz
Operating Temp Range: -40°C to +125°C
Efficiency: 95%
No. of Outputs: 1
Quiescent Current: 510µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,850.00
USD
Quantity
Unit Price
5,000+
$1.57
Product Variant Information section