text.skipToContent text.skipToNavigation

Manufacturer Part #

SR10LG-G

SR10 Series 28 V 50 mA Non-Isolated Capacitor-Coupled Switched Shunt Regulator

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SR10LG-G - Technical Attributes
Attributes Table
Input Voltage: 120V to 240V
Output Current-Max: 50mA
Output Voltage Range: 6V to 28V
Output Type: Fixed/Adjustable
Operating Temp Range: -40°C to +125°C
Efficiency: 75%
No. of Outputs: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$1,749.00
USD
Quantity
Unit Price
3,300+
$0.53
Product Variant Information section