Manufacturer Part #
ST1PS01AJR
ST1PS01: 5.5V 400 mA Nano-Quiescent Synchronous Step-Down Converter - FlipChip-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:FLIP CHIP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics ST1PS01AJR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST1PS01AJR - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 5.5V |
| Output Current-Max: | 400mA |
| Output Voltage Range: | 1.8V to 5.5V |
| Output Type: | Fixed |
| Switching Frequency-Max: | 2MHz |
| Operating Temp Range: | -40°C to +85°C |
| Duty Cycle-Max: | 100% |
| No. of Outputs: | 1 |
| Quiescent Current: | 500nA |
| Storage Temperature Range: | -55°C to +80°C |
| Package Style: | FLIP CHIP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The ST1PS01 from STMicroelectronics is a synchronous step-down converter IC which provides a maximum output current of 400mA from an input at a voltage between 1.8V and 5.5V.
APPLICATIONS
• Wearable devices
• Personal tracking monitors
• Smart watches and sport bands
• Energy harvesting
• Wireless sensors
• Single-cell lithium-ion battery applications
FEATURES
• 1.57V under-voltage lock-out threshold
• Embedded soft-start circuit
• Output voltage Power Good signal
• ±1.5% output-voltage accuracy
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000+
$0.68
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
FLIP CHIP-8
Mounting Method:
Surface Mount