Manufacturer Part #
KX132-1211
3.6 V 12.8 kHz ±2g, 4g, 8g, 16g Surface Mount Accelerometer - LGA-12 (2x2)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:LGA-12 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM KX132-1211 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
ROHM KX132-1211 - Technical Attributes
Attributes Table
| Sensing Range: | ±2/±4/±8/±16 g |
| Sensing Axis: | X-Y-Z |
| Supply Voltage: | 1.7V to 3.6V |
| Supply Current: | 148µA |
| Operating Temp Range: | -40°C to +105°C |
| Package Style: | LGA-12 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000+
$5.60
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
LGA-12
Mounting Method:
Surface Mount