text.skipToContent text.skipToNavigation

Manufacturer Part #

SMP581

1 277 340 662/3/4

ECAD Model:
Mfr. Name: Bosch Sensortec
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bosch Sensortec SMP581 - Technical Attributes
Attributes Table
Pressure Range: 40kPa to 115kPa
Sensor Type: Barometric / Altimeter
Output Type: Digital
Supply Voltage: 3.3V to 5V
Supply Current: 5mA
Resolution: 12b
Interface: SPI
Operating Temp Range: -40°C to +125°C
No of Terminals: 8
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4600
Multiple Of:
4600
Total
$5,520.00
USD
Quantity
Unit Price
4,600+
$1.20
Product Variant Information section