Manufacturer Part #
ACS711ELCTR-12AB-T
12.5 A 1 Channel Bidirectional Hall-Effect Linear Current Sensor - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOIC-8N Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Allegro MicroSystems ACS711ELCTR-12AB-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems ACS711ELCTR-12AB-T - Technical Attributes
Attributes Table
| Output Type: | Ratiometric |
| No of Channels: | 1 |
| Operating Frequency: | 100kHz |
| Supply Current: | 4mA |
| Supply Voltage: | 3V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| Package Style: | SOIC-8N |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$1.00
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOIC-8N
Mounting Method:
Surface Mount