Manufacturer Part #
ACS711KLCTR-12AB-T
ACS711 Series 12.5A 110mV/A ±5% 5.5V 4.6µs Hall Sensor IC - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOIC-8N Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
Allegro MicroSystems ACS711KLCTR-12AB-T - Product Specification
Allegro MicroSystems ACS711KLCTR-12AB-T - Technical Attributes
Attributes Table
| Output Type: | Ratiometric |
| No of Channels: | 1 |
| Operating Frequency: | 100kHz |
| Supply Current: | 4mA |
| Supply Voltage: | 3V to 5.5V |
| Operating Temperature: | -40°C to +125°C |
| Package Style: | SOIC-8N |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000+
$1.10
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOIC-8N
Mounting Method:
Surface Mount