text.skipToContent text.skipToNavigation

Manufacturer Part #

AH3724Q-W-7

High-Voltage Automotive Hall-Effect Latch, Hall Latch Switch SC59

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AH3724Q-W-7 - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 30mA to 55mA
Supply Voltage: 3V to 28V
Supply Current: 4mA
Sensing Range: ±6mT
Rise Time: 0.2µs
Fall Time: 0.1µs
Leakage Current: 0.1µA
Power Dissipation: 230mW
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +165°C
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$546.00
USD
Quantity
Unit Price
3,000
$0.182
6,000
$0.18
9,000
$0.179
12,000
$0.178
15,000+
$0.175
Product Variant Information section