text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90393ELW-ABA-011-SP

MLX90393 Series 3.6 V 4 mA SMT Micropower Triaxis® Magnetometer - QFN-16

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90393ELW-ABA-011-SP - Technical Attributes
Attributes Table
Type: Magnetic Field / Magnetometer
Supply Voltage: 2.2V to 3.6V
Supply Current: 4mA
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
120
Multiple Of:
120
Total
$152.40
USD
Quantity
Unit Price
120
$1.27
360
$1.25
600
$1.24
1,800
$1.23
3,000+
$1.22
Product Variant Information section