text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX92211LSE-BAA-006-SP

BOP/BRP: PRE-PROGR | TC = PRE-PROGR | VDD= 2.7 - 24V

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX92211LSE-BAA-006-SP - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 70mA
Supply Voltage: 2.7V to 24V
Supply Current: 1.5mA to 4.5mA
Sensing Range: 1.5mT
Rise Time: 0.3µs
Fall Time: 0.3µs
Leakage Current: 10µA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +165°C
No of Terminals: 3
Package Style:  TSOT-23-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$31.20
USD
Quantity
Unit Price
100
$0.312
250
$0.307
750
$0.301
2,500
$0.294
7,500+
$0.283
Product Variant Information section