Manufacturer Part #
MLX92232LSE-AAA-001-SP
MLX92232 Series 24 V Open Drain Output Hall Effect Latch IC - TSOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag Package Style:TSOT-23-3 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX92232LSE-AAA-001-SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX92232LSE-AAA-001-SP - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Output Current: | 20mA |
| Supply Voltage: | 2.7V to 24V |
| Supply Current: | 3mA |
| Sensing Range: | 1.5mT to 66mT |
| Rise Time: | 0.3µs |
| Fall Time: | 0.3µs |
| Leakage Current: | 10µA |
| Interface: | 3-Wire |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -55°C to +165°C |
| No of Terminals: | 3 |
| Package Style: | TSOT-23-3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
100
$0.38
250
$0.375
1,250
$0.36
2,500
$0.355
7,500+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Package Style:
TSOT-23-3
Mounting Method:
Surface Mount