text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX92241LSE-AAA-017-RE

MLX92241 Series 24 V Factory Programmable 2-Wire Hall Effect Switch - TSOT-3L

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX92241LSE-AAA-017-RE - Technical Attributes
Attributes Table
Type: Unipolar
Supply Voltage: 2.7V to 24V
Supply Current: 17mA
Operating Temp Range: -40°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$3,100.00
USD
Quantity
Unit Price
10,000+
$0.31
Product Variant Information section