text.skipToContent text.skipToNavigation

Manufacturer Part #

KP467QXTMA1

Board Mount Pressure Sensors XENSIV digital absolute pressure sensor

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Infineon KP467QXTMA1 - Technical Attributes
Attributes Table
Pressure Range: 50kPa to 140kPa
Sensor Type: Absolute
Output Type: Digital
Supply Voltage: 3V to 5.25V
Supply Current: 3.5mA
Resolution: 14b
Interface: SPI
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,800
USA:
6,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3400
Multiple Of:
3400
Total
$5,372.00
USD
Quantity
Unit Price
3,400+
$1.58
Product Variant Information section