text.skipToContent text.skipToNavigation

Manufacturer Part #

NPA-300B-10WD

Board Mount Pressure Sensors 10 InH2ODifferential Barbed Amp. Output

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Amphenol Advanced Sensors NPA-300B-10WD - Technical Attributes
Attributes Table
Pressure Range: 2.5kPa
Sensor Type: Differential
Output Type: Analog
Pressure Accuracy (%): ±1.5%
Supply Voltage: 3.135V to 3.465V
Supply Current: 3mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 14
Moisture Sensitivity Level: 5a
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.52
USD
Quantity
Unit Price
1
$25.52
4
$25.21
20
$24.85
40
$24.70
125+
$24.30
Product Variant Information section