Manufacturer Part #
32208572
M222 Series 1 kOhms RTD Platinum ±0.15% 3850ppm/°K Temperature Sensor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO Nexensos | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Through Hole |
||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
YAGEO Nexensos 32208572 - Technical Attributes
Attributes Table
| Supply Current: | 300µA |
| Operating Temp Range: | -50°C to +300°C |
| Interface Type: | 2-Wire |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$1.91
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Through Hole