Manufacturer Part #
MLX90614ESF-BCF-000-SP
MLX90614 Series 3.6 V 11 mA Single and Dual Zone Infra Red Thermometer - TO-39
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:53 per Tube Package Style:TO-39 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX90614ESF-BCF-000-SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX90614ESF-BCF-000-SP - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Supply Voltage: | 2.6V to 3.6V |
| Operating Temp Range: | -40°C to +85°C |
| Operating Temp Range (°F): | -40°F to +185°F |
| Output Current-Max: | 11mA |
| Package Style: | TO-39 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
53
$20.01
106
$19.89
159
$19.82
212+
$19.73
Product Variant Information section
Available Packaging
Package Qty:
53 per Tube
Package Style:
TO-39
Mounting Method:
Through Hole