Manufacturer Part #
MLX90614KSF-AAA-000-TU
MLX90614 Series 5.5 V 13.5 mA Single and Dual Zone Infra Red Thermometer - TO-39
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:55 per Tube Package Style:TO-39 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2448 | ||||||||||
Product Specification Section
Melexis MLX90614KSF-AAA-000-TU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX90614KSF-AAA-000-TU - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Supply Voltage: | 4.5V to 5.5V |
| Operating Temp Range: | -40°C to +125°C |
| Operating Temp Range (°F): | -40°F to +257°F |
| Output Current-Max: | 13.5mA |
| Package Style: | TO-39 |
| Mounting Method: | Through Hole |
Features & Applications
The MLX90614KSF-AAA is a part of MLX90614 Series Infra Red thermometer for non contact temperature measurements. Both the IR sensitive thermopile detector chip and the signal conditioning ASSP are integrated in the same TO-39 can.
As a standard, the 10-bit PWM is configured to continuously transmit the measured temperature in range of -20…120 °C, with an output resolution of 0.14 °C and the POR default is SMBus.
Features:
- Small size, low cost
- Easy to integrate
- Factory calibrated in wide temperature range:
- -40…+125 °C for sensor temperature and
- -70…+380 °C for object temperature.
- High accuracy of 0.5°C over wide temperature range (0..+50°C for both Ta and To)
- High (medical) accuracy calibration
- Measurement resolution of 0.02°C
- Single and dual zone versions
- SMBus compatible digital interface
- Customizable PWM output for continuous reading
- Available in 3V and 5V versions
- Simple adaptation for 8…16V applications
- Power saving mode
- Different package options for applications and measurements versatility
- Automotive grade
Applications:
- High precision non-contact temperature measurements
- Thermal Comfort sensor for Mobile Air Conditioning control system
- Temperature sensing element for residential, commercial and industrial building air conditioning
- Windshield defogging
- Automotive blind angle detection
- Industrial temperature control of moving parts
- Temperature control in printers and copiers
- Home appliances with temperature control
- Healthcare
- Livestock monitoring
- Movement detection
- Multiple zone temperature control – up to 100 sensors can be read via common 2 wires
- Thermal relay / alert
- Body temperature measurement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
55
$6.94
110
$6.91
165
$6.89
275
$6.86
550+
$6.81
Product Variant Information section
Available Packaging
Package Qty:
55 per Tube
Package Style:
TO-39
Mounting Method:
Through Hole