text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP101-460DI/TO

MCP101 Series 4.6 V 150 ms Microcontroller Supervisory Circuit - TO-92-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP101-460DI/TO - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 4.6|V
Supply Voltage-Max: 5.5V
Reset Timeout: 150ms
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications
The MCP101 series of voltage supervisory device designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level.

MCP100 has a CMOS Push-Pull output with Active Low reset and is available in a choice of seven different trip voltages. It operates over the extended industrial temperature range (-40°C to +85°C). MCP101 is available in a TO-92 or SOT23-3 packages.

Features:

  • Holds microcontroller in reset untill supply voltage reaches stable operating level
  • Resets microcontroller during power loss
  • Precision monitoring of 3 V, 3.3 V and 5 V systems
  • 7 voltage trip points available
  • Active low RESET(bar) pin (MCP100) or active high RESET(MCP101)
  • Push-pull output
  • Holds RESET(bar)/RESET for 350 ms (typical)
  • RESET(bar)/RESET to Vdd = 1.0 V
  • Accuracy of ±125 mV for 5 V systems and ±75 mV for 3 V systems over temperature
  • 45 µA typical operating current
  • Temperature range:
    • Industrial (I): -40ºC to +85ºC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$580.00
USD
Quantity
Unit Price
75
$0.31
200
$0.30
750
$0.295
2,000
$0.29
7,500+
$0.28
Product Variant Information section