text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV308SNADJT1G

NCV308 Single Channel Delay Time Supervisory Circuit - TSOP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV308SNADJT1G - Technical Attributes
Attributes Table
Type: Voltage Supervisor
No of Outputs: Single
Supply Voltage-Max: 5.5V
Output Type: Open Drain
No. of Monitors: 1
Supply Current-Max: 5µA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,164.00
USD
Quantity
Unit Price
3,000
$0.196
6,000
$0.194
9,000
$0.192
12,000
$0.191
15,000+
$0.188
Product Variant Information section