Manufacturer Part #
92HD68D3X5PRGXZAX
Interface - CODECs 8 Ch HD Audio Codec 24-Bit 2 Stereo ADC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Tempo Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Tray Package Style:QFP-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Tempo Semiconductor 92HD68D3X5PRGXZAX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Tempo Semiconductor 92HD68D3X5PRGXZAX - Technical Attributes
Attributes Table
| Codec Type: | Audio |
| No of Channels: | 8 |
| Resolution: | 24b |
| Supply Voltage-Nom: | 1.4V to 5.25V |
| Clock Frequency-Max: | 24MHz |
| Operating Temp Range: | 0°C to 70°C |
| Storage Temperature Range: | -40°C to +125°C |
| Package Style: | QFP-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
250
$4.21
500
$4.17
750
$4.15
1,000+
$4.12
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Package Style:
QFP-48
Mounting Method:
Surface Mount