text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN9303-ABZJ

3 Port 200 Mbps 10/100 Managed Ethernet Switch with MII/RMII/Turbo MII - QFN-56

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
Microchip LAN9303-ABZJ - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3V to 3.6V
No of Functions / Channels: 3
Interface Type: MII/RMII/Turbo MII
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
260
USA:
260
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$1,331.20
USD
Quantity
Unit Price
260+
$5.12
Product Variant Information section