text.skipToContent text.skipToNavigation

Manufacturer Part #

ABS22TR

BRIDGE RECT 1PHASE 200V 2A ABS

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC ABS22TR - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 200V
Peak Current-Max: 60A
RMS Voltage-Max: 140V
Reverse Current-Max: 5µA
Forward Voltage: 1V
DC Blocking Voltage: 200V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 62.5°C/W
Storage Temperature Range: -55°C to +150°C
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$632.00
USD
Quantity
Unit Price
5,000
$0.0643
10,000
$0.0632
15,000
$0.0626
20,000
$0.0622
25,000+
$0.0608
Product Variant Information section