text.skipToContent text.skipToNavigation

Manufacturer Part #

GBJ1504-F

Bridge Rectifier Single Phase Standard 400 V Through Hole GBJ

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated GBJ1504-F - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 15A
Reverse Voltage-Max [Vrrm]: 400V
Peak Current-Max: 240A
Reverse Current-Max: 10µA
Forward Voltage: 1.05V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 0.8°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 60pF
No of Terminals: 4
Package Style:  GBJ-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,575
Factory Lead Time:
12 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.43
USD
Quantity
Unit Price
15
$0.695
60
$0.675
300
$0.65
600
$0.64
1,875+
$0.615
Product Variant Information section