text.skipToContent text.skipToNavigation

Manufacturer Part #

RS3AB-13-F

RS3AB Series 3 A 50 V Surface Mount Fast Recovery Rectifier - SMB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated RS3AB-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Recovery Time-Max: 150ns
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
57,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$324.00
USD
Quantity
Unit Price
3,000
$0.108
6,000
$0.106
12,000
$0.105
15,000+
$0.103
Product Variant Information section