text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS170WE6327HTSA1

BAS170W Series 70 V 100 mA Surface Mount Silicon Schottky Diode - SOD-323

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAS170WE6327HTSA1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 70mA
Peak Current-Max: 100mA
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 0.1µA
Forward Voltage: 0.88V
Power Dissipation: 250mW
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
21000
Multiple Of:
3000
Total
$1,035.30
USD
Quantity
Unit Price
3,000
$0.0513
6,000
$0.0504
9,000
$0.0499
15,000
$0.0493
30,000+
$0.048
Product Variant Information section