Manufacturer Part #
BAS40TW-TP
BAS40TW Series 40 V 200 mA Surface Mount Schottky Barrier Diode - SOT-363
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2529 | ||||||||||
Micro Commercial Components BAS40TW-TP - Product Specification
Shipping Information:
ECCN:
PCN Information:
Change Category Additional Assembly & Test Centre Change description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company’s development planProposed implementation date: 29 Jun 2026 or earlier if approved by customer
Additional Qualified Assembly and Test(A/T) Site for SOT-363 PartsDescription: To solved the delivery issue of SOT-363 Parts, MCC has determined to Additional Qualified Assembly and Test(A/T) Site for SOT-363 Parts???? Full electrical characterization and high reliability testing has been completed to ensure there is no change to device functionality or electrical specifications in the datasheet.
Part Status:
Micro Commercial Components BAS40TW-TP - Technical Attributes
| Average Rectified Current-Max: | 200mA |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 200nA |
| Forward Voltage: | 1V |
| Diode Capacitance-Max: | 5pF |
| Reverse Recovery Time-Max: | 5ns |
| Operating Temp Range: | -55°C to +125°C |
| Power Dissipation: | 200mW |
| Configuration: | 3 |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount