Manufacturer Part #
BAS70L2-TP
BAS70 Series 70 V 70 mA Single Surface Mount Schottky Barrier Diode - DFN1006-2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:DFN-1006-2 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components BAS70L2-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Micro Commercial Components BAS70L2-TP - Technical Attributes
Attributes Table
| Product Status: | Active |
| Average Rectified Current-Max: | 70mA |
| Peak Current-Max: | 0.1A |
| Reverse Voltage-Max [Vrrm]: | 70V |
| Reverse Current-Max: | 0.2µA |
| Forward Voltage: | 1V |
| Diode Capacitance-Max: | 2pF |
| Reverse Recovery Time-Max: | 5ns |
| Thermal Resistance: | 430°C/W |
| Configuration: | Single |
| Package Style: | DFN-1006-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10,000
$0.0347
20,000
$0.0342
30,000
$0.0339
40,000
$0.0336
50,000+
$0.0329
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
DFN-1006-2
Mounting Method:
Surface Mount