text.skipToContent text.skipToNavigation

Manufacturer Part #

DSSK60-02A

DSSK60-02A 200 V 60 A Flange Mount Power Schottky Rectifier - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSSK60-02A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 600A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 2mA
Forward Voltage: 0.84V
Power Dissipation: 190W
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$128.10
USD
Quantity
Unit Price
30
$4.27
90
$4.20
120
$4.18
300
$4.13
450+
$4.07
Product Variant Information section