text.skipToContent text.skipToNavigation

Manufacturer Part #

FFSP2065A

FFSP2065A Series 650 V 20 A Through Hole Silicon Carbide Schottky Diode-TO-220-2

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
onsemi FFSP2065A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 105A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 200µA
Forward Voltage: 1.5V
Diode Capacitance-Max: 88pF
Thermal Resistance: 0.8°C/W
Operating Temp Range: -55°C to +175°C
Power Dissipation: 187W
Configuration: Single
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
46,400
Factory Lead Time:
37 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.80
USD
Quantity
Unit Price
10
$2.98
25
$2.94
75
$2.90
150
$2.87
400+
$2.80
Product Variant Information section