text.skipToContent text.skipToNavigation

Manufacturer Part #

NSR1020MW2T1G

NSR1020MW2T1G Series 20 V 40 uA Surface Mount Schottky Barrier Diode - SOD-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSR1020MW2T1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 40µA
Forward Voltage: 0.54V
Power Dissipation: 200mW
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
21000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$972.30
USD
Quantity
Unit Price
3,000
$0.0481
6,000
$0.0473
12,000
$0.0465
15,000
$0.0463
45,000+
$0.0448
Product Variant Information section