Manufacturer Part #
NSVBAT54SWT1G
NSVBAT54S Series 30 V 200 mA SMT Dual Series Schottky Barrier Diode - SOT-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2443 | ||||||||||
Product Specification Section
onsemi NSVBAT54SWT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NSVBAT54SWT1G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 0.2A |
| Peak Current-Max: | 0.6A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 2µA |
| Forward Voltage: | 0.52V |
| Diode Capacitance-Max: | 10pF |
| Reverse Recovery Time-Max: | 5ns |
| Operating Temp Range: | -55°C to +125°C |
| Power Dissipation: | 0.2W |
| Configuration: | Dual |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
3,000
$0.0256
9,000
$0.025
15,000
$0.0247
30,000
$0.0243
60,000+
$0.0237
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount