Manufacturer Part #
NSVR0320MW2T1G
NSVR Series 20 V Surface Mount Schottky Barrier Diodes - SOD-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NSVR0320MW2T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NSVR0320MW2T1G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 5A |
| Reverse Voltage-Max [Vrrm]: | 20V |
| Reverse Current-Max: | 50µA |
| Forward Voltage: | 0.45V |
| Diode Capacitance-Max: | 29pF |
| Thermal Resistance: | 500°C/W |
| Operating Temp Range: | -55°C to +125°C |
| Power Dissipation: | 0.2W |
| Configuration: | Single |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
3,000
$0.0882
6,000
$0.0866
9,000
$0.0857
12,000
$0.0851
15,000+
$0.0832
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount