text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG6010CEGWX

PMEG6010 Series 60 V Low VF MEGA Schottky Barrier Rectifier - SOD-123

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Nexperia PMEG6010CEGWX - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 9A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 50µA
Forward Voltage: 0.57V
Diode Capacitance-Max: 68pF
Operating Temp Range: -55°C to +150°C
Power Dissipation: 410mW
Configuration: Single
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$246.60
USD
Quantity
Unit Price
3,000
$0.0822
6,000
$0.0807
9,000
$0.0799
12,000
$0.0793
15,000+
$0.0775
Product Variant Information section