text.skipToContent text.skipToNavigation

Manufacturer Part #

RB083L-20TE25

RB083L-20 Series 25 V 5 A Surface Mount Schottky Barrier Diode - PMDS

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RB083L-20TE25 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 70A
Reverse Voltage-Max [Vrrm]: 25V
Reverse Current-Max: 500µA
Forward Voltage: 0.39V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$442.50
USD
Quantity
Unit Price
1,500
$0.295
3,000
$0.29
6,000+
$0.285
Product Variant Information section