text.skipToContent text.skipToNavigation

Manufacturer Part #

RB160L-90TE25

RB160L-90 Series 95 V 1 A Surface Mount Schottky Barrier Diode - SOD-106

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RB160L-90TE25 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 95V
Reverse Current-Max: 100µA
Forward Voltage: 0.73V
Package Style:  SOD-106
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$133.20
USD
Quantity
Unit Price
1,500
$0.0888
3,000
$0.0873
6,000
$0.0858
7,500
$0.0853
22,500+
$0.0823
Product Variant Information section