text.skipToContent text.skipToNavigation

Manufacturer Part #

RB168MM100TR

Schottky Diode - 100V 1A - Surface Mount Diode - SOD-123F package

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
ROHM RB168MM100TR - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.4µA
Forward Voltage: 0.81V
Operating Temp Range: 175°C
Configuration: Single
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
93,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
36000
Multiple Of:
3000
Total
$3,034.80
USD
Quantity
Unit Price
3,000
$0.0894
6,000
$0.0879
9,000
$0.087
12,000
$0.0863
15,000+
$0.0843
Product Variant Information section