text.skipToContent text.skipToNavigation

Manufacturer Part #

RB751S-40DP-TP

Diode Schottky 40V 0.03A 2-Pin Case 0201 T/R

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Micro Commercial Components RB751S-40DP-TP - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 30mA
Peak Current-Max: 200mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5µA
Forward Voltage: 0.37V
Diode Capacitance-Max: 2pF
Thermal Resistance: 1000°C/W
Operating Temp Range: -55°C to +125°C
Power Dissipation: 0.1W
Configuration: Single
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$347.00
USD
Quantity
Unit Price
10,000
$0.0347
20,000
$0.0342
30,000
$0.0339
40,000
$0.0336
50,000+
$0.0329
Product Variant Information section