Manufacturer Part #
SBAT54CLT1G
30 V 200mA SMT Diode Array 1 Pair Common Cathode - TO-236-3, SC-59, SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SBAT54CLT1G - Product Specification
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
onsemi SBAT54CLT1G - Technical Attributes
Attributes Table
| Product Status: | Active |
| Average Rectified Current-Max: | 200mA |
| Peak Current-Max: | 600mA |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 2µA |
| Forward Voltage: | 0.8V |
| Diode Capacitance-Max: | 10pF |
| Thermal Resistance: | 500°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Leakage Current: | 2µA |
| Power Dissipation: | 200mW |
| Configuration: | Dual Diode, Common Cathode |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.0535
6,000
$0.0526
9,000
$0.0521
15,000
$0.0514
30,000+
$0.05
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount