text.skipToContent text.skipToNavigation

Manufacturer Part #

SCS240AE2GC11

Diode Array 1 Pair Common Cathode Silicon Carbide Schottky 650 V 20A (DC) Throug

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
ROHM SCS240AE2GC11 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 400µA
Forward Voltage: 1.55V
Diode Capacitance-Max: 730pF
Operating Temp Range: 175°C
Configuration: Single
Package Style:  TO-247-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
450
Multiple Of:
450
Total
$3,451.50
USD
Quantity
Unit Price
450+
$7.67
Product Variant Information section