text.skipToContent text.skipToNavigation

Manufacturer Part #

ST10100

ST10100 Series 100 V 10 A Through Hole Schottky Rectifier - TO-220AC

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC ST10100 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.8mA
Forward Voltage: 0.69V
Diode Capacitance-Max: 462pF
Thermal Resistance: 2.8°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Single
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,160.00
USD
Quantity
Unit Price
100
$0.295
250
$0.29
1,000
$0.285
2,000
$0.28
5,000+
$0.27
Product Variant Information section