Manufacturer Part #
STPSC20H065CWY
TO 247
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPSC20H065CWY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPSC20H065CWY - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 20A |
| Peak Current-Max: | 470A |
| Reverse Voltage-Max [Vrrm]: | 650V |
| Reverse Current-Max: | 100µA |
| Forward Voltage: | 1.56V |
| Diode Capacitance-Max: | 48pF |
| Thermal Resistance: | 0.83°C/W |
| Operating Temp Range: | -40°C to +175°C |
| Configuration: | 2 |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
30
$3.50
90
$3.44
120
$3.43
300
$3.38
450+
$3.34
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole