Manufacturer Part #
VS-50WQ10FNTRL-M3
100V, 5.5A, 3-Pin(2+Tab), DPAK.
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TO-252AA Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2503 | ||||||||||
Product Specification Section
Vishay VS-50WQ10FNTRL-M3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VS-50WQ10FNTRL-M3 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Average Rectified Current-Max: | 5.5A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 4mA |
| Forward Voltage: | 0.63V |
| Diode Capacitance-Max: | 183pF |
| Thermal Resistance: | 3°C/W |
| Operating Temp Range: | -40°C to +150°C |
| Leakage Current: | 1mA |
| Configuration: | Single |
| Package Style: | TO-252AA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.235
6,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TO-252AA
Mounting Method:
Surface Mount