text.skipToContent text.skipToNavigation

Manufacturer Part #

DSSK80-0008D

DSSK80 Series 8 Vrrm 2 X 40 A 0.34 Vf Power Schottky Rectifier - TO-247 AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSSK80-0008D - Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Peak Current-Max: 600A
Reverse Voltage-Max [Vrrm]: 8V
Reverse Current-Max: 200mA
Forward Voltage: 0.34V
Package Style:  TO-247AD
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$266.40
USD
Quantity
Unit Price
30
$8.88
60
$8.82
90
$8.79
120
$8.77
150+
$8.70
Product Variant Information section