Manufacturer Part #
SBR02U100LP-7
SBR02U100LP Series 100 V 0.2 A SMT Super Barrier Rectifier - DFN1006-2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:DFN-1006-2 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2543 | ||||||||||
Product Specification Section
Diodes Incorporated SBR02U100LP-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated SBR02U100LP-7 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 0.2A |
| Peak Current-Max: | 5A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 1µA |
| Forward Voltage: | 0.72V |
| Package Style: | DFN-1006-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0983
6,000
$0.0965
9,000
$0.0956
12,000
$0.0949
15,000+
$0.0927
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-1006-2
Mounting Method:
Surface Mount