text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR12U100P5-13

SBR12U100P5 Series 12 A 100 V SMT Super Barrier Rectifier - POWERDI

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Diodes Incorporated SBR12U100P5-13 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 12A
Peak Current-Max: 250A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.25mA
Forward Voltage: 0.71V
Package Style:  POWERDI-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,450.00
USD
Quantity
Unit Price
5,000+
$0.29
Product Variant Information section