text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS160H100TV

STPS160H100TV Series Dual 100 V 1000 A Surface Mount Schottky Rectifier - ISOTOP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2538
Product Specification Section
STMicroelectronics STPS160H100TV - Technical Attributes
Attributes Table
Average Rectified Current-Max: 160A
Peak Current-Max: 1000A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 40µA
Forward Voltage: 0.92V
Configuration: Dual
Forward RMS Current [If rms]: 180A
Diode Capacitance-Max: 45pF
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  ISOTOP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
10
Total
$1,365.00
USD
Quantity
Unit Price
10
$13.86
20
$13.77
40
$13.68
50
$13.65
150+
$13.48