Manufacturer Part #
STPS160H100TV
STPS160H100TV Series Dual 100 V 1000 A Surface Mount Schottky Rectifier - ISOTOP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Tube Package Style:ISOTOP Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPS160H100TV - Product Specification
STMicroelectronics STPS160H100TV - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 160A |
| Peak Current-Max: | 1000A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 40µA |
| Forward Voltage: | 0.92V |
| Configuration: | Dual |
| Forward RMS Current [If rms]: | 180A |
| Diode Capacitance-Max: | 45pF |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | ISOTOP |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
10
$17.81
20
$17.69
30
$17.62
50
$17.53
100+
$17.34
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Package Style:
ISOTOP
Mounting Method:
Surface Mount