text.skipToContent text.skipToNavigation

Référence fabricant

STPS40150CT

TO 220 AB NON ISOL

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STPS40150CT - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 40A
Peak Current-Max: 250A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 8µA
Forward Voltage: 1V
Style d'emballage :  TO-220-3 (TO-220AB)
Méthode de montage : Through Hole
Fonctionnalités et applications

The STPS40150CT is a Dual center tap Schottky rectifiers suited for high frequency switch mode power supply.

This device is intended for use to enhance the reliability of the application.It is available in a TO-220AB Package.

Features:

  • High junction temperature capability
  • Low leakage current
  • Good trade off between leakage current and forward voltage drop
  • Low thermal resistance
  • High frequency operation
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
15 Semaines
Commande minimale :
2000
Multiples de :
50
Total 
1 440,00 $
USD
Quantité
Prix unitaire
50
$0.79
150
$0.77
500
$0.75
1 000
$0.74
2 000+
$0.72
Product Variant Information section