text.skipToContent text.skipToNavigation

Manufacturer Part #

VSSA310S-M3/61T

Diode Schottky Rectifier 100V 3A 2-Pin DO-214AC Plastic T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Vishay VSSA310S-M3/61T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 150µA
Forward Voltage: 0.71V
Configuration: Single
Diode Capacitance-Max: 175pF
Thermal Resistance: 135°C/W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,800
Factory Lead Time:
5 Weeks
Minimum Order:
10800
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$945.00
USD
Quantity
Unit Price
1,800
$0.0911
3,600
$0.0895
5,400
$0.0886
9,000
$0.0875
18,000+
$0.085
Product Variant Information section